Similar
Similar
Similar

SR122A4R7DARTR2 | |
|---|---|
DigiKey Part Number | SR122A4R7DARTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR122A4R7DARTR2 |
Description | CAP CER 4.7PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±0.5pF | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A4R7DARTR2 | KYOCERA AVX | 0 | SR072A4R7DARTR2-ND | 0,58499 zł | Similar |
| SR152A4R7DAR | KYOCERA AVX | 0 | SR152A4R7DAR-ND | 0,66121 zł | Similar |
| C315C479D2G5TA | KEMET | 3 149 | 399-9742-ND | 2,05000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,71564 zł | 2 504,74 zł |
| Unit Price without VAT: | 0,71564 zł |
|---|---|
| Unit Price with VAT: | 0,88024 zł |




