
SD3220S100S5R0 | |
|---|---|
DigiKey Part Number | 478-SD3220S100S5R0TR-ND - Tape & Reel (TR) 478-SD3220S100S5R0CT-ND - Cut Tape (CT) 478-SD3220S100S5R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD3220S100S5R0 |
Description | DIODE SCHOTTKY 100V 5A 3220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount 3220/DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3220/DO-214AB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 zł | 4,49 zł |
| 10 | 2,82200 zł | 28,22 zł |
| 100 | 1,85750 zł | 185,75 zł |
| 500 | 1,44272 zł | 721,36 zł |
| 1 000 | 1,30917 zł | 1 309,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13950 zł | 3 418,50 zł |
| 6 000 | 1,05410 zł | 6 324,60 zł |
| 9 000 | 1,01059 zł | 9 095,31 zł |
| 15 000 | 0,96171 zł | 14 425,65 zł |
| 21 000 | 0,93361 zł | 19 605,81 zł |
| Unit Price without VAT: | 4,49000 zł |
|---|---|
| Unit Price with VAT: | 5,52270 zł |

