Direct
Upgrade
Upgrade
Direct
Direct
Upgrade

SA105A102JARC | |
|---|---|
DigiKey Part Number | 478-7636-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA105A102JARC |
Description | CAP CER 1000PF 50V NP0 AXIAL |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA105A102JARC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA105A102JAR | KYOCERA AVX | 30 673 | 478-3147-1-ND | 1,65000 zł | Direct |
| SA105A102FAR | KYOCERA AVX | 0 | SA105A102FAR-ND | 4,07489 zł | Upgrade |
| SA105A102GAR | KYOCERA AVX | 0 | SA105A102GAR-ND | 1,43463 zł | Upgrade |
| A102J15C0GF5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A102J15C0GF5UAA-ND | 0,30944 zł | Direct |
| C410C102J5G5TA7200 | KEMET | 10 168 | 399-4449-1-ND | 1,47000 zł | Direct |




