Direct

SA101C562JAA | |
|---|---|
DigiKey Part Number | SA101C562JAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA101C562JAA |
Description | CAP CER 5600PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101C562JAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA101C562JAC | KYOCERA AVX | 0 | SA101C562JAC-ND | 0,52041 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,49083 zł | 3 681,22 zł |
| Unit Price without VAT: | 0,49083 zł |
|---|---|
| Unit Price with VAT: | 0,60372 zł |


