10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1012100M350K

DigiKey Part Number
478-REH1012100M350KCT-ND - Cut Tape (CT)
478-REH1012100M350KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1012100M350K
Description
CAP ALUM 10UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,15000 zł2,15 zł
101,35000 zł13,50 zł
501,00540 zł50,27 zł
1000,89550 zł89,55 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,68890 zł413,34 zł
1 2000,63183 zł758,20 zł
1 8000,60302 zł1 085,44 zł
3 0000,57087 zł1 712,61 zł
4 2000,55197 zł2 318,27 zł
6 0000,53371 zł3 202,26 zł
Manufacturers Standard Package
Unit Price without VAT:2,15000 zł
Unit Price with VAT:2,64450 zł