
REH1011100M160K | |
|---|---|
DigiKey Part Number | 478-REH1011100M160KCT-ND - Cut Tape (CT) 478-REH1011100M160KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1011100M160K |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,76100 zł | 7,61 zł |
| 50 | 0,55520 zł | 27,76 zł |
| 100 | 0,49010 zł | 49,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,35047 zł | 210,28 zł |
| 1 200 | 0,31767 zł | 381,20 zł |
| 1 800 | 0,30109 zł | 541,96 zł |
| 3 000 | 0,28258 zł | 847,74 zł |
| 4 200 | 0,27171 zł | 1 141,18 zł |
| 6 000 | 0,26120 zł | 1 567,20 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

