
REF1620221M120B | |
|---|---|
DigiKey Part Number | 478-REF1620221M120B-ND |
Manufacturer | |
Manufacturer Product Number | REF1620221M120B |
Description | CAP ALUM 220UF 20% 120V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 120 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 120 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Impedance | 600 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 zł | 5,78 zł |
| 10 | 3,73400 zł | 37,34 zł |
| 50 | 2,88560 zł | 144,28 zł |
| 100 | 2,61700 zł | 261,70 zł |
| 500 | 2,15420 zł | 1 077,10 zł |
| 1 000 | 2,00851 zł | 2 008,51 zł |
| 2 500 | 1,85307 zł | 4 632,68 zł |
| 5 000 | 1,75840 zł | 8 792,00 zł |
| Unit Price without VAT: | 5,78000 zł |
|---|---|
| Unit Price with VAT: | 7,10940 zł |

