REA1325680M200B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 388
Unit Price: 3,99000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 6,21000 zł
Datasheet
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA1325680M200B

DigiKey Part Number
478-REA1325680M200B-ND
Manufacturer
Manufacturer Product Number
REA1325680M200B
Description
CAP ALUM 200V POLAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
392 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REA1325680M200KKYOCERA AVX388478-REA1325680M200KCT-ND3,99000 złParametric Equivalent
B43858J2686M000TDK0495-B43858J2686M000-ND6,21000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 8001,78139 zł3 206,50 zł
Unit Price without VAT:1,78139 zł
Unit Price with VAT:2,19111 zł