
REA1013100M160K | |
|---|---|
DigiKey Part Number | 478-REA1013100M160KCT-ND - Cut Tape (CT) 478-REA1013100M160KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1013100M160K |
Description | CAP ALUM 10UF 20% 160V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2C100MPD | Nichicon | 515 | 493-1994-ND | 2,30000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,86200 zł | 8,62 zł |
| 50 | 0,63200 zł | 31,60 zł |
| 100 | 0,55840 zł | 55,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42067 zł | 252,40 zł |
| 1 200 | 0,38248 zł | 458,98 zł |
| 1 800 | 0,36321 zł | 653,78 zł |
| 3 000 | 0,34171 zł | 1 025,13 zł |
| 4 200 | 0,32906 zł | 1 382,05 zł |
| 6 000 | 0,31684 zł | 1 901,04 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

