Thermal Pad 0.77mm x 0.51mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0302B20EST\500

DigiKey Part Number
478-QB0302B20EST\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB0302B20EST\500
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 0.77mm x 0.51mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
KYOCERA AVX
Outline
0.77mm x 0.51mm
Series
Thickness
0.0020" (0.051mm)
Packaging
Tape & Reel (TR)
Material
Beryllium Oxide
Part Status
Active
Thermal Resistivity
12°C/W, 19°C/W
Usage
Heat Transfer
Thermal Conductivity
53W/m-K, 81W/m-K
Type
Thermal Bridge Jumper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,18326 zł3 591,63 zł
1 0006,05818 zł6 058,18 zł
2 5005,75528 zł14 388,20 zł
5 0005,53891 zł27 694,55 zł
Manufacturers Standard Package
Unit Price without VAT:7,18326 zł
Unit Price with VAT:8,83541 zł