
F1206B3R00FWTR | |
|---|---|
DigiKey Part Number | 478-12901-2-ND - Tape & Reel (TR) 478-12901-1-ND - Cut Tape (CT) 478-12901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206B3R00FWTR |
Description | FUSE BOARD MOUNT 3A 63VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1206B3R00FWTR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.1 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.05 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 zł | 6,14 zł |
| 5 | 5,07800 zł | 25,39 zł |
| 10 | 4,68600 zł | 46,86 zł |
| 50 | 3,88660 zł | 194,33 zł |
| 100 | 3,58580 zł | 358,58 zł |
| 250 | 3,22240 zł | 805,60 zł |
| 500 | 2,97102 zł | 1 485,51 zł |
| 1 000 | 2,73820 zł | 2 738,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40330 zł | 7 209,90 zł |
| 6 000 | 2,21150 zł | 13 269,00 zł |
| 9 000 | 2,13599 zł | 19 223,91 zł |
| Unit Price without VAT: | 6,14000 zł |
|---|---|
| Unit Price with VAT: | 7,55220 zł |

