MR055A330KAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 13,56376 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 18,46845 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 16,49440 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 14,02811 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 14,72860 zł
Datasheet
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR055A330KAA

DigiKey Part Number
MR055A330KAA-ND
Manufacturer
Manufacturer Product Number
MR055A330KAA
Description
CAP CER 33PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Capacitance
Height - Seated (Max)
0.235" (5.97mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR051A330KAATR1KYOCERA AVX0MR051A330KAATR1-ND13,56376 złUpgrade
MR052A330GAAKYOCERA AVX0MR052A330GAA-ND18,46845 złUpgrade
MR052A330JAATR1KYOCERA AVX0MR052A330JAATR1-ND16,49440 złUpgrade
MR052A330KAAKYOCERA AVX0MR052A330KAA-ND14,02811 złUpgrade
MR055A330JAAKYOCERA AVX0MR055A330JAA-ND14,72860 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 00014,02811 zł14 028,11 zł
Manufacturers Standard Package
Unit Price without VAT:14,02811 zł
Unit Price with VAT:17,25458 zł