Upgrade

LD12GC102KAB1A | |
|---|---|
DigiKey Part Number | LD12GC102KAB1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD12GC102KAB1A |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD12HC102KAB1A | KYOCERA AVX | 0 | LD12HC102KAB1A-ND | 14,11163 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,17382 zł | 13 173,82 zł |
| Unit Price without VAT: | 13,17382 zł |
|---|---|
| Unit Price with VAT: | 16,20380 zł |


