Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD063D106KAB2A | |
|---|---|
DigiKey Part Number | 478-13110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD063D106KAB2A |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD063D106KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A106KACLNNC | Samsung Electro-Mechanics | 213 207 | 1276-2720-1-ND | 0,97000 zł | Parametric Equivalent |
| MLAST319LB5106KTNA01 | Taiyo Yuden | 0 | 587-MLAST319LB5106KTNA01TR-ND | 0,32126 zł | Parametric Equivalent |
| MSAST319LB5106KTNA01 | Taiyo Yuden | 1 994 | 587-MSAST319LB5106KTNA01CT-ND | 1,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,14510 zł | 28 290,20 zł |
| Unit Price without VAT: | 14,14510 zł |
|---|---|
| Unit Price with VAT: | 17,39847 zł |




