Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGU03ACG1H100GH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1H100GHTR-ND - Tape & Reel (TR) 478-KGU03ACG1H100GHCT-ND - Cut Tape (CT) 478-KGU03ACG1H100GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1H100GH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1H100GB01D | Murata Electronics | 6 713 | 490-GJM0335C1H100GB01DCT-ND | 0,36000 zł | Parametric Equivalent |
| HH03N100G500CT | Walsin Technology Corporation | 0 | 1292-HH03N100G500CTTR-ND | 0,01628 zł | Parametric Equivalent |
| QLCD500Q100G1GG001T | Johanson Technology Inc. | 0 | 712-QLCD500Q100G1GG001TTR-ND | 3,04296 zł | Parametric Equivalent |
| QLCD500Q100G1GV001T | Johanson Technology Inc. | 0 | 712-QLCD500Q100G1GV001TTR-ND | 0,81606 zł | Parametric Equivalent |
| QLCD500Q100G1GV002T | Johanson Technology Inc. | 0 | 712-QLCD500Q100G1GV002TTR-ND | 0,96824 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,33400 zł | 3,34 zł |
| 50 | 0,23620 zł | 11,81 zł |
| 100 | 0,20580 zł | 20,58 zł |
| 500 | 0,15506 zł | 77,53 zł |
| 1 000 | 0,13943 zł | 139,43 zł |
| 2 500 | 0,12301 zł | 307,52 zł |
| 5 000 | 0,11312 zł | 565,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,10093 zł | 1 513,95 zł |
| 30 000 | 0,09496 zł | 2 848,80 zł |
| 45 000 | 0,09197 zł | 4 138,65 zł |
| 75 000 | 0,08866 zł | 6 649,50 zł |
| 105 000 | 0,08672 zł | 9 105,60 zł |
| 150 000 | 0,08486 zł | 12 729,00 zł |
| 180 000 | 0,08398 zł | 15 116,40 zł |
| 360 000 | 0,08100 zł | 29 160,00 zł |
| 375 000 | 0,08085 zł | 30 318,75 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |




