KGU03ACG1H100GH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 6 713
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01628 zł
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 3,04296 zł
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,81606 zł
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,96824 zł
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 1,15495 zł
Datasheet
New Product
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1H100GH

DigiKey Part Number
478-KGU03ACG1H100GHTR-ND - Tape & Reel (TR)
478-KGU03ACG1H100GHCT-ND - Cut Tape (CT)
478-KGU03ACG1H100GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1H100GH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±2%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1H100GB01DMurata Electronics6 713490-GJM0335C1H100GB01DCT-ND0,36000 złParametric Equivalent
HH03N100G500CTWalsin Technology Corporation01292-HH03N100G500CTTR-ND0,01628 złParametric Equivalent
QLCD500Q100G1GG001TJohanson Technology Inc.0712-QLCD500Q100G1GG001TTR-ND3,04296 złParametric Equivalent
QLCD500Q100G1GV001TJohanson Technology Inc.0712-QLCD500Q100G1GV001TTR-ND0,81606 złParametric Equivalent
QLCD500Q100G1GV002TJohanson Technology Inc.0712-QLCD500Q100G1GV002TTR-ND0,96824 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 zł0,57 zł
100,33400 zł3,34 zł
500,23620 zł11,81 zł
1000,20580 zł20,58 zł
5000,15506 zł77,53 zł
1 0000,13943 zł139,43 zł
2 5000,12301 zł307,52 zł
5 0000,11312 zł565,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,10093 zł1 513,95 zł
30 0000,09496 zł2 848,80 zł
45 0000,09197 zł4 138,65 zł
75 0000,08866 zł6 649,50 zł
105 0000,08672 zł9 105,60 zł
150 0000,08486 zł12 729,00 zł
180 0000,08398 zł15 116,40 zł
360 0000,08100 zł29 160,00 zł
375 0000,08085 zł30 318,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,57000 zł
Unit Price with VAT:0,70110 zł