KGU03ACG1E0R5AH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 21
Unit Price: 0,72000 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04549 zł
Datasheet
New Product
0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E0R5AH

DigiKey Part Number
478-KGU03ACG1E0R5AHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E0R5AHCT-ND - Cut Tape (CT)
478-KGU03ACG1E0R5AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E0R5AH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1E0R5W030BFTDK21445-7040-1-ND0,72000 złParametric Equivalent
GJM0335C1ER50WB01JMurata Electronics0490-GJM0335C1ER50WB01JTR-ND0,04549 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,24400 zł2,44 zł
500,17020 zł8,51 zł
1000,14760 zł14,76 zł
5000,10930 zł54,65 zł
1 0000,09753 zł97,53 zł
2 5000,08514 zł212,85 zł
5 0000,07770 zł388,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,06852 zł1 027,80 zł
30 0000,06404 zł1 921,20 zł
45 0000,06179 zł2 780,55 zł
75 0000,05930 zł4 447,50 zł
105 0000,05784 zł6 073,20 zł
150 0000,05645 zł8 467,50 zł
180 0000,05578 zł10 040,40 zł
360 0000,05355 zł19 278,00 zł
375 0000,05343 zł20 036,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł