


KGU02ACG1C120JH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1C120JHTR-ND - Tape & Reel (TR) 478-KGU02ACG1C120JHCT-ND - Cut Tape (CT) 478-KGU02ACG1C120JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1C120JH |
Description | CAP CER 10PF 25V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1C120JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,06279 zł | 1 255,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20800 zł | 2,08 zł |
| 50 | 0,12000 zł | 6,00 zł |
| 100 | 0,09260 zł | 9,26 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

