0.22 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71H224MU

DigiKey Part Number
478-KGM32ER71H224MUTR-ND - Tape & Reel (TR)
478-KGM32ER71H224MUCT-ND - Cut Tape (CT)
478-KGM32ER71H224MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER71H224MU
Description
CAP CER 0.22UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71H224MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 530
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 zł1,44 zł
100,85100 zł8,51 zł
500,62760 zł31,38 zł
1000,55910 zł55,91 zł
5000,44390 zł221,95 zł
1 0000,40827 zł408,27 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,35495 zł1 419,80 zł
8 0000,33514 zł2 681,12 zł
12 0000,32522 zł3 902,64 zł
20 0000,31422 zł6 284,40 zł
28 0000,30779 zł8 618,12 zł
40 0000,30161 zł12 064,40 zł
Manufacturers Standard Package
Unit Price without VAT:1,44000 zł
Unit Price with VAT:1,77120 zł