
KGM32ECG1H103KU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H103KUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H103KUCT-ND - Cut Tape (CT) 478-KGM32ECG1H103KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H103KU |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H103KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 2,01400 zł | 20,14 zł |
| 50 | 1,55480 zł | 77,74 zł |
| 100 | 1,41330 zł | 141,33 zł |
| 500 | 1,17420 zł | 587,10 zł |
| 1 000 | 1,10026 zł | 1 100,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,03945 zł | 2 078,90 zł |
| 4 000 | 0,98939 zł | 3 957,56 zł |
| 6 000 | 0,96431 zł | 5 785,86 zł |
| 10 000 | 0,93652 zł | 9 365,20 zł |
| 14 000 | 0,92026 zł | 12 883,64 zł |
| 20 000 | 0,90463 zł | 18 092,60 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

