Similar

OPA739W | |
|---|---|
DigiKey Part Number | 365-1373-ND |
Manufacturer | |
Manufacturer Product Number | OPA739W |
Description | LED MOD OPA739 WH LNR STR 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OPA739 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 10.8V |
Series | Lumens/Watt @ Current - Test 38 lm/W |
Packaging Bulk | Current - Max 350mA |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features With Connector |
Color White, Cool | Size / Dimension 38.10mm L x 34.92mm W |
CCT (K) 6500K | Height 7.62mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 144lm (Typ) | Base Product Number |
Current - Test 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM-3537-CW | JKL Components Corp. | 0 | 289-1254-ND | 35,62000 zł | Similar |



