Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct

KGM31HR71C474MU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C474MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31HR71C474MU |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71C474MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31AR72A474KU | KYOCERA AVX | 26 694 | 478-KGM31AR72A474KUCT-ND | 1,33000 zł | Upgrade |
| KGM31AR72A474MU | KYOCERA AVX | 0 | 478-KGM31AR72A474MUTR-ND | 0,88928 zł | Upgrade |
| KGM31HR71C474JU | KYOCERA AVX | 1 840 | 478-KGM31HR71C474JUCT-ND | 2,37000 zł | Upgrade |
| KGM31HR71C474KL | KYOCERA AVX | 0 | 478-KGM31HR71C474KLTR-ND | 0,21612 zł | Upgrade |
| KGM31HR71C474KU | KYOCERA AVX | 4 071 | 478-KGM31HR71C474KUCT-ND | 1,11000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,62363 zł | 1 247,26 zł |
| Unit Price without VAT: | 0,62363 zł |
|---|---|
| Unit Price with VAT: | 0,76706 zł |



