330 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72H331KU

DigiKey Part Number
478-KGM31DR72H331KUTR-ND - Tape & Reel (TR)
478-KGM31DR72H331KUCT-ND - Cut Tape (CT)
478-KGM31DR72H331KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72H331KU
Description
CAP CER 330PF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72H331KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31VCG2H331JUKYOCERA AVX13 932478-KGM31VCG2H331JUCT-ND1,72000 złUpgrade
KGM31VCG2H331KUKYOCERA AVX1 000478-KGM31VCG2H331KUCT-ND2,62000 złUpgrade
VBDD501W331K1GV001EJohanson Dielectrics Inc.1 225709-VBDD501W331K1GV001ECT-ND1,69000 złDirect
C1206C331JBGACTUKEMET5 920399-C1206C331JBGACTUCT-ND3,88000 złUpgrade
C1206C331JCGACTUKEMET2 650399-C1206C331JCGACTUCT-ND3,70000 złUpgrade
In-Stock: 271
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 zł2,62 zł
101,63700 zł16,37 zł
501,25040 zł62,52 zł
1001,13110 zł113,11 zł
5000,92988 zł464,94 zł
1 0000,86768 zł867,68 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,80959 zł3 238,36 zł
8 0000,77382 zł6 190,56 zł
12 0000,75589 zł9 070,68 zł
20 0000,73602 zł14 720,40 zł
28 0000,72441 zł20 283,48 zł
40 0000,71323 zł28 529,20 zł
Manufacturers Standard Package
Unit Price without VAT:2,62000 zł
Unit Price with VAT:3,22260 zł