Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct

KGM31BR71H273MT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H273MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H273MT |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H273MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206PC273KAT1A | KYOCERA AVX | 0 | 478-3980-2-ND | 0,68092 zł | Upgrade |
| KGM31BR71H273JT | KYOCERA AVX | 3 990 | 478-KGM31BR71H273JTCT-ND | 1,08000 zł | Upgrade |
| KGM31BR71H273KT | KYOCERA AVX | 32 | 478-KGM31BR71H273KTCT-ND | 0,93000 zł | Upgrade |
| KGM31BR72A273JT | KYOCERA AVX | 3 275 | 478-KGM31BR72A273JTCT-ND | 1,15000 zł | Upgrade |
| KGM31BR72A273KT | KYOCERA AVX | 18 539 | 478-KGM31BR72A273KTCT-ND | 0,65000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20649 zł | 825,96 zł |
| Unit Price without VAT: | 0,20649 zł |
|---|---|
| Unit Price with VAT: | 0,25398 zł |






