
06035U180FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H180FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H180FTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H180FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035U180FAT2A |
Description | CAP CER 18PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035U180FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031U180FAT2A | KYOCERA AVX | 7 468 | 478-KGQ15ACG2A180FTCT-ND | 1,26000 zł | Upgrade |
| KGQ15ACG2D180FT | KYOCERA AVX | 9 306 | 478-KGQ15ACG2D180FTCT-ND | 1,29000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,73600 zł | 7,36 zł |
| 50 | 0,54000 zł | 27,00 zł |
| 100 | 0,47940 zł | 47,94 zł |
| 500 | 0,37760 zł | 188,80 zł |
| 1 000 | 0,34619 zł | 346,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29911 zł | 1 196,44 zł |
| 8 000 | 0,28162 zł | 2 252,96 zł |
| 12 000 | 0,27286 zł | 3 274,32 zł |
| 20 000 | 0,26315 zł | 5 263,00 zł |
| 28 000 | 0,25748 zł | 7 209,44 zł |
| 40 000 | 0,25202 zł | 10 080,80 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

