


KGM02AR51C103KH | |
|---|---|
DigiKey Part Number | 478-KGM02AR51C103KHTR-ND - Tape & Reel (TR) 478-KGM02AR51C103KHCT-ND - Cut Tape (CT) 478-KGM02AR51C103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR51C103KH |
Description | CAP CER 10000PF 16V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR51C103KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM022R61C103KE01L | Murata Electronics | 58 339 | 490-GRM022R61C103KE01LCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13300 zł | 1,33 zł |
| 50 | 0,09040 zł | 4,52 zł |
| 100 | 0,07720 zł | 7,72 zł |
| 500 | 0,05522 zł | 27,61 zł |
| 1 000 | 0,04858 zł | 48,58 zł |
| 2 500 | 0,04154 zł | 103,85 zł |
| 5 000 | 0,03732 zł | 186,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,03102 zł | 620,40 zł |
| 40 000 | 0,02868 zł | 1 147,20 zł |
| 60 000 | 0,02750 zł | 1 650,00 zł |
| 100 000 | 0,02621 zł | 2 621,00 zł |
| 140 000 | 0,02545 zł | 3 563,00 zł |
| 200 000 | 0,02472 zł | 4 944,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

