
KGM21NR72A331KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A331KTTR-ND - Tape & Reel (TR) 478-KGM21NR72A331KTCT-ND - Cut Tape (CT) 478-KGM21NR72A331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A331KT |
Description | CAP CER 330PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A331KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,29100 zł | 2,91 zł |
| 50 | 0,20400 zł | 10,20 zł |
| 100 | 0,17740 zł | 17,74 zł |
| 500 | 0,13258 zł | 66,29 zł |
| 1 000 | 0,11882 zł | 118,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09825 zł | 393,00 zł |
| 8 000 | 0,09063 zł | 725,04 zł |
| 12 000 | 0,08681 zł | 1 041,72 zł |
| 20 000 | 0,08258 zł | 1 651,60 zł |
| 28 000 | 0,08011 zł | 2 243,08 zł |
| 40 000 | 0,07773 zł | 3 109,20 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

