
KGM21ER71E105KU | |
|---|---|
DigiKey Part Number | 478-KGM21ER71E105KUTR-ND - Tape & Reel (TR) 478-KGM21ER71E105KUCT-ND - Cut Tape (CT) 478-KGM21ER71E105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ER71E105KU |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ER71E105KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD053C105KAB2A | KYOCERA AVX | 2 971 | 478-11458-1-ND | 5,67000 zł | Parametric Equivalent |
| LD053C105KAB2A\500 | KYOCERA AVX | 0 | 478-LD053C105KAB2A\500TR-ND | 2,36432 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,53500 zł | 5,35 zł |
| 50 | 0,38560 zł | 19,28 zł |
| 100 | 0,33970 zł | 33,97 zł |
| 500 | 0,26270 zł | 131,35 zł |
| 1 000 | 0,23904 zł | 239,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25912 zł | 777,36 zł |
| 6 000 | 0,24241 zł | 1 454,46 zł |
| 9 000 | 0,23404 zł | 2 106,36 zł |
| 15 000 | 0,22476 zł | 3 371,40 zł |
| 21 000 | 0,21934 zł | 4 606,14 zł |
| 30 000 | 0,21413 zł | 6 423,90 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

