
KGM21BCG2A3R9DT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A3R9DTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A3R9DTCT-ND - Cut Tape (CT) 478-KGM21BCG2A3R9DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A3R9DT |
Description | CAP CER 3.9PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A3R9DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A3R9CT | KYOCERA AVX | 8 469 | 478-KGM21BCG2A3R9CT-ND | 0,75000 zł | Upgrade |
| C0805C399D1GACTU | KEMET | 2 205 | 399-C0805C399D1GACTUCT-ND | 0,93000 zł | Direct |
| C0805C399C1GACTU | KEMET | 7 860 | 399-C0805C399C1GACTUCT-ND | 1,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,40900 zł | 4,09 zł |
| 50 | 0,29080 zł | 14,54 zł |
| 100 | 0,25490 zł | 25,49 zł |
| 500 | 0,19426 zł | 97,13 zł |
| 1 000 | 0,17559 zł | 175,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14762 zł | 590,48 zł |
| 8 000 | 0,13724 zł | 1 097,92 zł |
| 12 000 | 0,13205 zł | 1 584,60 zł |
| 20 000 | 0,12629 zł | 2 525,80 zł |
| 28 000 | 0,12293 zł | 3 442,04 zł |
| 40 000 | 0,11969 zł | 4 787,60 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

