680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H681GT

DigiKey Part Number
478-KGM21BCG1H681GTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H681GTCT-ND - Cut Tape (CT)
478-KGM21BCG1H681GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H681GT
Description
CAP CER 680PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H681GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A681FTKYOCERA AVX8 211478-KGM21BCG2A681FTCT-ND1,51000 złUpgrade
C0805C681G5GACTUKEMET120399-C0805C681G5GACTUCT-ND2,66000 złDirect
CC0805GRNPO9BN681YAGEO3513-CC0805GRNPO9BN681CT-ND0,65000 złDirect
C0805C681F5GACTUKEMET2 114399-C0805C681F5GACTUCT-ND4,42000 złUpgrade
C0805C681G1GACTUKEMET3 887399-C0805C681G1GACTUCT-ND2,94000 złUpgrade
In-Stock: 7 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 zł1,69 zł
101,17800 zł11,78 zł
500,82520 zł41,26 zł
1000,70740 zł70,74 zł
5000,53044 zł265,22 zł
1 0000,44792 zł447,92 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,41456 zł1 658,24 zł
8 0000,39239 zł3 139,12 zł
12 0000,38128 zł4 575,36 zł
20 0000,36898 zł7 379,60 zł
28 0000,36178 zł10 129,84 zł
40 0000,35486 zł14 194,40 zł
Manufacturers Standard Package
Unit Price without VAT:1,69000 zł
Unit Price with VAT:2,07870 zł