
KGM21BCG1H470KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H470KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H470KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H470KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H470KT |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H470KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,36300 zł | 3,63 zł |
| 50 | 0,25640 zł | 12,82 zł |
| 100 | 0,22410 zł | 22,41 zł |
| 500 | 0,16956 zł | 84,78 zł |
| 1 000 | 0,15282 zł | 152,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12773 zł | 510,92 zł |
| 8 000 | 0,11842 zł | 947,36 zł |
| 12 000 | 0,11376 zł | 1 365,12 zł |
| 20 000 | 0,10860 zł | 2 172,00 zł |
| 28 000 | 0,10559 zł | 2 956,52 zł |
| 40 000 | 0,10269 zł | 4 107,60 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

