Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

KGM21BCG1H470GM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H470GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H470GM |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H470GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H470FT | KYOCERA AVX | 14 660 | 478-KGM21BCG1H470FTCT-ND | 2,12000 zł | Upgrade |
| KGM21BCG2A470FT | KYOCERA AVX | 3 849 | 478-KGM21BCG2A470FTCT-ND | 1,15000 zł | Upgrade |
| KGM21BCG2A470GM | KYOCERA AVX | 0 | 478-KGM21BCG2A470GMTR-ND | 0,31172 zł | Upgrade |
| KGM21BCG2A470GT | KYOCERA AVX | 7 625 | 478-KGM21BCG2A470GTCT-ND | 1,47000 zł | Upgrade |
| KGM21BCG2D470FT | KYOCERA AVX | 0 | 478-KGM21BCG2D470FTTR-ND | 1,03625 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,34739 zł | 5 210,85 zł |
| Unit Price without VAT: | 0,34739 zł |
|---|---|
| Unit Price with VAT: | 0,42729 zł |





