0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04026D474KAT2A-62

DigiKey Part Number
478-04026D474KAT2A-62TR-ND - Tape & Reel (TR)
478-04026D474KAT2A-62CT-ND - Cut Tape (CT)
478-04026D474KAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04026D474KAT2A-62
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04026D474KAT2A-62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR50J474KHKYOCERA AVX200 601478-KGM05AR50J474KHCT-ND0,50000 złDirect
0402X474K6R3CTWalsin Technology Corporation40 8331292-1374-1-ND0,36000 złDirect
C0402C474K9PACTUKEMET430 188399-C0402C474K9PACTUCT-ND0,36000 złDirect
CC0402KPX5R5BB474YAGEO140 39113-CC0402KPX5R5BB474CT-ND0,36000 złDirect
CC0402KRX5R5BB474YAGEO145 259311-1684-1-ND0,36000 złDirect
In-Stock: 8 102
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,28400 zł2,84 zł
500,19900 zł9,95 zł
1000,17310 zł17,31 zł
5000,12920 zł64,60 zł
1 0000,11573 zł115,73 zł
2 5000,10153 zł253,82 zł
5 0000,09301 zł465,05 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08227 zł822,70 zł
20 0000,07669 zł1 533,80 zł
30 0000,07389 zł2 216,70 zł
50 0000,07080 zł3 540,00 zł
70 0000,06899 zł4 829,30 zł
100 0000,06724 zł6 724,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł