
KGM21BCG1E150KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E150KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E150KTCT-ND - Cut Tape (CT) 478-KGM21BCG1E150KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E150KT |
Description | CAP CER 15PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E150KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,39500 zł | 3,95 zł |
| 50 | 0,28000 zł | 14,00 zł |
| 100 | 0,24530 zł | 24,53 zł |
| 500 | 0,18636 zł | 93,18 zł |
| 1 000 | 0,16830 zł | 168,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14126 zł | 565,04 zł |
| 8 000 | 0,13122 zł | 1 049,76 zł |
| 12 000 | 0,12620 zł | 1 514,40 zł |
| 20 000 | 0,12063 zł | 2 412,60 zł |
| 28 000 | 0,11737 zł | 3 286,36 zł |
| 40 000 | 0,11425 zł | 4 570,00 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

