
KGM21AR51H475KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR51H475KUTR-ND - Tape & Reel (TR) 478-KGM21AR51H475KUCT-ND - Cut Tape (CT) 478-KGM21AR51H475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51H475KU |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51H475KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KKX5R9BB475 | YAGEO | 11 | 13-CC0805KKX5R9BB475CT-ND | 1,44000 zł | Direct |
| CL21A475KBQNNNE | Samsung Electro-Mechanics | 365 486 | 1276-1248-1-ND | 0,86000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,73600 zł | 7,36 zł |
| 50 | 0,53860 zł | 26,93 zł |
| 100 | 0,47830 zł | 47,83 zł |
| 500 | 0,37660 zł | 188,30 zł |
| 1 000 | 0,34522 zł | 345,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30653 zł | 919,59 zł |
| 6 000 | 0,28761 zł | 1 725,66 zł |
| 9 000 | 0,27813 zł | 2 503,17 zł |
| 15 000 | 0,26763 zł | 4 014,45 zł |
| 21 000 | 0,26149 zł | 5 491,29 zł |
| 30 000 | 0,25559 zł | 7 667,70 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

