
KGM15BR72A153KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72A153KTTR-ND - Tape & Reel (TR) 478-KGM15BR72A153KTCT-ND - Cut Tape (CT) 478-KGM15BR72A153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72A153KT |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A153K080AA | TDK | 6 036 | 445-4426-1-ND | 0,08000 zł | Direct |
| CC0603KRX7R0BB153 | YAGEO | 3 997 | 13-CC0603KRX7R0BB153CT-ND | 0,10000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,56700 zł | 5,67 zł |
| 50 | 0,37700 zł | 18,85 zł |
| 100 | 0,32070 zł | 32,07 zł |
| 500 | 0,22630 zł | 113,15 zł |
| 1 000 | 0,19803 zł | 198,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18512 zł | 740,48 zł |
| 8 000 | 0,17283 zł | 1 382,64 zł |
| 12 000 | 0,16668 zł | 2 000,16 zł |
| 20 000 | 0,15986 zł | 3 197,20 zł |
| 28 000 | 0,15588 zł | 4 364,64 zł |
| 40 000 | 0,15205 zł | 6 082,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

