
KGM15BCG1H272JT | |
|---|---|
DigiKey Part Number | 478-KGM15BCG1H272JTTR-ND - Tape & Reel (TR) 478-KGM15BCG1H272JTCT-ND - Cut Tape (CT) 478-KGM15BCG1H272JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BCG1H272JT |
Description | CAP CER 2700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BCG1H272JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,91200 zł | 9,12 zł |
| 50 | 0,67580 zł | 33,79 zł |
| 100 | 0,60290 zł | 60,29 zł |
| 500 | 0,48052 zł | 240,26 zł |
| 1 000 | 0,44267 zł | 442,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38600 zł | 1 544,00 zł |
| 8 000 | 0,36495 zł | 2 919,60 zł |
| 12 000 | 0,35440 zł | 4 252,80 zł |
| 20 000 | 0,34272 zł | 6 854,40 zł |
| 28 000 | 0,33589 zł | 9 404,92 zł |
| 40 000 | 0,32931 zł | 13 172,40 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

