5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H562KM

DigiKey Part Number
478-KGM15AR71H562KMTR-ND - Tape & Reel (TR)
478-KGM15AR71H562KMCT-ND - Cut Tape (CT)
478-KGM15AR71H562KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H562KM
Description
CAP CER 5600PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H562KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15AR71H562KTKYOCERA AVX6 231478-KAM15AR71H562KTCT-ND0,68000 złParametric Equivalent
KGM15AR71H562KTKYOCERA AVX9 677478-KGM15AR71H562KTCT-ND0,36000 złParametric Equivalent
0603B562K500CTWalsin Technology Corporation1 8331292-1455-1-ND0,36000 złDirect
C0603C562K5RACTUKEMET39 112399-C0603C562K5RACTUCT-ND0,36000 złDirect
CC0603KRX7R9BB562YAGEO170 310311-1810-1-ND0,36000 złDirect
In-Stock: 14 690
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,39500 zł3,95 zł
500,28000 zł14,00 zł
1000,24530 zł24,53 zł
5000,18636 zł93,18 zł
1 0000,16830 zł168,30 zł
2 5000,14928 zł373,20 zł
5 0000,13781 zł689,05 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,04531 zł679,65 zł
30 0000,04201 zł1 260,30 zł
45 0000,04036 zł1 816,20 zł
75 0000,03854 zł2 890,50 zł
105 0000,03747 zł3 934,35 zł
150 0000,03644 zł5 466,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł