0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A104KM

DigiKey Part Number
478-KGM15AR71A104KMTR-ND - Tape & Reel (TR)
478-KGM15AR71A104KMCT-ND - Cut Tape (CT)
478-KGM15AR71A104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A104KM
Description
CAP CER 0.1UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A104KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71A104JTKYOCERA AVX3 603478-KGM15AR71A104JTCT-ND1,33000 złUpgrade
KGM15AR71C104JMKYOCERA AVX126 206478-KGM15AR71C104JMCT-ND0,79000 złUpgrade
KGM15AR71C104JTKYOCERA AVX120 433478-KGM15AR71C104JTCT-ND0,39000 złUpgrade
KGM15AR71C104KTKYOCERA AVX471 146478-KGM15AR71C104KTCT-ND0,36000 złUpgrade
KGM15BR71E104JTKYOCERA AVX112 231478-KGM15BR71E104JTCT-ND0,54000 złUpgrade
In-Stock: 13 305
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,23300 zł2,33 zł
500,16160 zł8,08 zł
1000,13970 zł13,97 zł
5000,10306 zł51,53 zł
1 0000,09185 zł91,85 zł
2 5000,08005 zł200,12 zł
5 0000,07296 zł364,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,06421 zł963,15 zł
30 0000,05994 zł1 798,20 zł
45 0000,05780 zł2 601,00 zł
75 0000,05542 zł4 156,50 zł
105 0000,05404 zł5 674,20 zł
150 0000,05270 zł7 905,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł