
KGQ21HCG2A470FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A470FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A470FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A470FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A470FT |
Description | CAP CER 47PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A470FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08052U470FAT2A | KYOCERA AVX | 1 057 | 478-KGQ21HCG2D470FTCT-ND | 1,87000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 zł | 3,02 zł |
| 10 | 1,90300 zł | 19,03 zł |
| 50 | 1,46440 zł | 73,22 zł |
| 100 | 1,32970 zł | 132,97 zł |
| 500 | 1,10152 zł | 550,76 zł |
| 1 000 | 1,03103 zł | 1 031,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,92526 zł | 3 701,04 zł |
| 8 000 | 0,88594 zł | 7 087,52 zł |
| 12 000 | 0,86624 zł | 10 394,88 zł |
| 20 000 | 0,84441 zł | 16 888,20 zł |
| 28 000 | 0,83164 zł | 23 285,92 zł |
| 40 000 | 0,81936 zł | 32 774,40 zł |
| Unit Price without VAT: | 3,02000 zł |
|---|---|
| Unit Price with VAT: | 3,71460 zł |

