6800 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A682KH

DigiKey Part Number
478-KGM05AR71A682KHTR-ND - Tape & Reel (TR)
478-KGM05AR71A682KHCT-ND - Cut Tape (CT)
478-KGM05AR71A682KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A682KH
Description
CAP CER 6800PF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A682KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71A682JHKYOCERA AVX9 182478-KGM05AR71A682JHCT-ND1,11000 złUpgrade
KGM05AR71C682JHKYOCERA AVX4 570478-KGM05AR71C682JHCT-ND1,11000 złUpgrade
KGM05AR71C682KHKYOCERA AVX25 442478-KGM05AR71C682KHCT-ND0,36000 złUpgrade
KGM05AR71E682JHKYOCERA AVX17 222478-KGM05AR71E682JHCT-ND1,11000 złUpgrade
KGM05AR71E682KHKYOCERA AVX19 598478-KGM05AR71E682KHCT-ND0,72000 złUpgrade
In-Stock: 2 720
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 zł0,93 zł
100,54900 zł5,49 zł
500,39580 zł19,79 zł
1000,34870 zł34,87 zł
5000,27010 zł135,05 zł
1 0000,24590 zł245,90 zł
2 5000,22038 zł550,95 zł
5 0000,20499 zł1 024,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19235 zł1 923,50 zł
20 0000,18193 zł3 638,60 zł
30 0000,17672 zł5 301,60 zł
50 0000,17094 zł8 547,00 zł
70 0000,16756 zł11 729,20 zł
100 0000,16431 zł16 431,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,93000 zł
Unit Price with VAT:1,14390 zł