Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade

KGM05ACG1E181KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E181KHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E181KH |
Description | CAP CER 180PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E181KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E181FH | KYOCERA AVX | 9 151 | 478-KGM05ACG1E181FHCT-ND | 1,87000 zł | Upgrade |
| KGM05ACG1E181GH | KYOCERA AVX | 0 | 478-KGM05ACG1E181GHTR-ND | 0,44430 zł | Upgrade |
| KGM05ACG1E181JH | KYOCERA AVX | 8 591 | 478-KGM05ACG1E181JHCT-ND | 0,93000 zł | Upgrade |
| KGM05ACG1H181FH | KYOCERA AVX | 6 981 | 478-KGM05ACG1H181FHCT-ND | 1,94000 zł | Upgrade |
| KGM05ACG1H181GH | KYOCERA AVX | 0 | 478-KGM05ACG1H181GHTR-ND | 0,48450 zł | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18752 zł | 1 875,20 zł |
| Unit Price without VAT: | 0,18752 zł |
|---|---|
| Unit Price with VAT: | 0,23065 zł |




