8.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C8R2CH

DigiKey Part Number
478-KGM05ACG1C8R2CHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C8R2CHCT-ND - Cut Tape (CT)
478-KGM05ACG1C8R2CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C8R2CH
Description
CAP CER 8.2PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C8R2CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1E8R2BHKYOCERA AVX25 790478-KGM05ACG1E8R2BHCT-ND1,01000 złUpgrade
KGM05ACG1E8R2CHKYOCERA AVX14 537478-KGM05ACG1E8R2CHCT-ND0,93000 złUpgrade
KGM05ACG1H8R2BHKYOCERA AVX118 628478-KGM05ACG1H8R2BHCT-ND0,36000 złUpgrade
KGM05ACG1H8R2CHKYOCERA AVX939478-KGM05ACG1H8R2CHCT-ND0,36000 złUpgrade
C0402C829C5GACTUKEMET37 655399-C0402C829C5GACTUCT-ND0,39000 złUpgrade
In-Stock: 7 464
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 zł0,93 zł
100,54900 zł5,49 zł
500,39580 zł19,79 zł
1000,34870 zł34,87 zł
5000,27010 zł135,05 zł
1 0000,24590 zł245,90 zł
2 5000,22038 zł550,95 zł
5 0000,20499 zł1 024,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,19235 zł1 923,50 zł
20 0000,18193 zł3 638,60 zł
30 0000,17672 zł5 301,60 zł
50 0000,17094 zł8 547,00 zł
70 0000,16756 zł11 729,20 zł
100 0000,16431 zł16 431,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,93000 zł
Unit Price with VAT:1,14390 zł