Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM03AR51E471KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51E471KHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM03AR51E471KH |
Description | CAP CER 470PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51E471KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201X471K250CT | Walsin Technology Corporation | 0 | 1292-0201X471K250CTTR-ND | 0,01150 zł | Parametric Equivalent |
| C0603X5R1E471K030BA | TDK | 12 031 | 445-4691-1-ND | 0,36000 zł | Parametric Equivalent |
| CC0201KRX5R8BB471 | YAGEO | 0 | 13-CC0201KRX5R8BB471TR-ND | 0,01217 zł | Parametric Equivalent |
| GRM033R61E471KA01D | Murata Electronics | 73 084 | 490-17030-1-ND | 0,36000 zł | Parametric Equivalent |
| GRT033R61E471KE01D | Murata Electronics | 0 | 490-GRT033R61E471KE01DTR-ND | 0,01249 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,27372 zł | 4 105,80 zł |
| Unit Price without VAT: | 0,27372 zł |
|---|---|
| Unit Price with VAT: | 0,33668 zł |





