22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H220GH

DigiKey Part Number
478-KGM03ACG1H220GHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H220GHCT-ND - Cut Tape (CT)
478-KGM03ACG1H220GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H220GH
Description
CAP CER 22PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H220GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201N220G500CTWalsin Technology Corporation1621292-1145-1-ND0,36000 złParametric Equivalent
CC0201GRNPO9BN220YAGEO33 120311-3681-1-ND0,36000 złParametric Equivalent
GCM0335C1H220GA16DMurata Electronics12 230490-GCM0335C1H220GA16DCT-ND0,36000 złParametric Equivalent
GMC02CG220G50NTCal-Chip Electronics, Inc.15 0004713-GMC02CG220G50NTCT-ND0,36000 złParametric Equivalent
In-Stock: 13 400
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 zł1,47 zł
100,88000 zł8,80 zł
500,65060 zł32,53 zł
1000,58030 zł58,03 zł
5000,46156 zł230,78 zł
1 0000,42490 zł424,90 zł
2 5000,38621 zł965,52 zł
5 0000,36292 zł1 814,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,33414 zł5 012,10 zł
30 0000,32006 zł9 601,80 zł
45 0000,31300 zł14 085,00 zł
75 0000,30517 zł22 887,75 zł
105 0000,30060 zł31 563,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,47000 zł
Unit Price with VAT:1,80810 zł