
KGM03ACG1E220FH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E220FHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E220FHCT-ND - Cut Tape (CT) 478-KGM03ACG1E220FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E220FH |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E220FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E220FA01D | Murata Electronics | 81 307 | 490-14545-1-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,04100 zł | 10,41 zł |
| 50 | 0,77560 zł | 38,78 zł |
| 100 | 0,69410 zł | 69,41 zł |
| 500 | 0,55722 zł | 278,61 zł |
| 1 000 | 0,51488 zł | 514,88 zł |
| 2 500 | 0,47022 zł | 1 175,55 zł |
| 5 000 | 0,44333 zł | 2 216,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,41009 zł | 6 151,35 zł |
| 30 000 | 0,39382 zł | 11 814,60 zł |
| 45 000 | 0,38567 zł | 17 355,15 zł |
| 75 000 | 0,37663 zł | 28 247,25 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

