Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGF31NR71C474MU | |
|---|---|
DigiKey Part Number | 478-KGF31NR71C474MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGF31NR71C474MU |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0160474MXT | Knowles Syfer | 0 | 1206Y0160474MXT-ND | 1,35943 zł | Direct |
| 1206Y0160474JXT | Knowles Syfer | 0 | 1206Y0160474JXT-ND | 1,66487 zł | Upgrade |
| 1206Y0160474KXT | Knowles Syfer | 0 | 1206Y0160474KXT-ND | 1,38866 zł | Upgrade |
| 1206Y0250474JXT | Knowles Syfer | 0 | 1206Y0250474JXT-ND | 1,48482 zł | Upgrade |
| 1206Y0250474KXT | Knowles Syfer | 0 | 1206Y0250474KXT-ND | 1,23845 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,84190 zł | 1 683,80 zł |
| Unit Price without VAT: | 0,84190 zł |
|---|---|
| Unit Price with VAT: | 1,03554 zł |



