60 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC7050K60.0000C10E00

DigiKey Part Number
478-KC7050K60.0000C10E00TR-ND - Tape & Reel (TR)
478-KC7050K60.0000C10E00CT-ND - Cut Tape (CT)
478-KC7050K60.0000C10E00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC7050K60.0000C10E00
Description
XTAL OSC XO 60.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
60 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 881
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,09000 zł4,09 zł
103,90000 zł39,00 zł
503,80760 zł190,38 zł
1003,26400 zł326,40 zł
5003,17340 zł1 586,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,99261 zł2 992,61 zł
2 0002,86896 zł5 737,92 zł
3 0002,79906 zł8 397,18 zł
5 0002,71346 zł13 567,30 zł
7 0002,65854 zł18 609,78 zł
10 0002,60155 zł26 015,50 zł
Manufacturers Standard Package
Unit Price without VAT:4,09000 zł
Unit Price with VAT:5,03070 zł