
KC2016K48.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2016K48.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC2016K48.0000C1GE00CT-ND - Cut Tape (CT) 478-KC2016K48.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016K48.0000C1GE00 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 11mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 zł | 4,96 zł |
| 10 | 4,31300 zł | 43,13 zł |
| 25 | 4,07760 zł | 101,94 zł |
| 50 | 3,90960 zł | 195,48 zł |
| 100 | 3,74770 zł | 374,77 zł |
| 250 | 3,54412 zł | 886,03 zł |
| 500 | 3,39754 zł | 1 698,77 zł |
| 1 000 | 3,25711 zł | 3 257,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,16339 zł | 6 326,78 zł |
| 4 000 | 3,03281 zł | 12 131,24 zł |
| 6 000 | 2,95901 zł | 17 754,06 zł |
| 10 000 | 2,86862 zł | 28 686,20 zł |
| Unit Price without VAT: | 4,96000 zł |
|---|---|
| Unit Price with VAT: | 6,10080 zł |

