
KGM21BCG1C221JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1C221JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1C221JTCT-ND - Cut Tape (CT) 478-KGM21BCG1C221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1C221JT |
Description | CAP CER 220PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1C221JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,45200 zł | 4,52 zł |
| 50 | 0,32320 zł | 16,16 zł |
| 100 | 0,28370 zł | 28,37 zł |
| 500 | 0,21754 zł | 108,77 zł |
| 1 000 | 0,19706 zł | 197,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16649 zł | 665,96 zł |
| 8 000 | 0,15514 zł | 1 241,12 zł |
| 12 000 | 0,14946 zł | 1 793,52 zł |
| 20 000 | 0,14316 zł | 2 863,20 zł |
| 28 000 | 0,13948 zł | 3 905,44 zł |
| 40 000 | 0,13594 zł | 5 437,60 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

